
D38999/24WG39PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WG39PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WG39PN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-39 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £337.43000 | £337.43 |
| 10 | £286.87700 | £2,868.77 |
| 25 | £277.06920 | £6,926.73 |
| Unit Price without VAT: | £337.43000 |
|---|---|
| Unit Price with VAT: | £404.91600 |

