
D38999/24WB5SB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24WB5SB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB5SB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 5 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-5 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-05BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-05BB[V001]-ND | £178.89660 | Parametric Equivalent |
| DTS24F11-05SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-05SB-6149[V001]-ND | £174.57040 | Parametric Equivalent |
| DTS24T11-05SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-05SB-6149V001-ND | £337.58340 | Parametric Equivalent |
| TV07RW1105SBW52LC | Amphenol PCD | 0 | 623-TV07RW1105SBW52LC-ND | £78.93300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £102.91940 | £10,291.94 |
| Unit Price without VAT: | £102.91940 |
|---|---|
| Unit Price with VAT: | £123.50328 |

