D38999/20TJ20SN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £273.30400
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £39.79580
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £136.35330
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £105.95370
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £192.49330
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £197.28196
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £128.35045
Datasheet
Image for D38999/20TJ20SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20TJ20SN(LC)

DigiKey Part Number
1178-D38999/20TJ20SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20TJ20SN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Durmalon™
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-20
Insert Material
Thermoplastic
Shell Size, MIL
J
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/20TJ20BNAmphenol Aerospace Operations01178-D38999/20TJ20BN-ND£273.30400Parametric Equivalent
D38999/20WJ20SN(LC)Amphenol Aerospace Operations01178-D38999/20WJ20SN(LC)-ND£39.79580Parametric Equivalent
DTS20F25-20BN [V001]TE Connectivity Deutsch Connectors0DTS20F25-20BN[V001]-ND£136.35330Parametric Equivalent
DTS20F25-20SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-20SN-6149[V001]-ND£105.95370Parametric Equivalent
DTS20T25-20SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T25-20SN-6149V001-ND£192.49330Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£212.96400£1,064.82
Unit Price without VAT:£212.96400
Unit Price with VAT:£255.55680