Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ29BC | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ29BC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ29BC |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 29 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-29 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-29BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29BC[V001]-ND | £138.02050 | Parametric Equivalent |
| DTS20F25-29SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29SC-6149[V001]-ND | £98.78460 | Parametric Equivalent |
| DTS20T25-29SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-29SC-6149V001-ND | £179.38680 | Parametric Equivalent |
| DTS20W25-29BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29BC[V001]-ND | £184.27760 | Parametric Equivalent |
| DTS20W25-29SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29SC-6149[V001]-ND | £130.77740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £470.69667 | £1,412.09 |
| Unit Price without VAT: | £470.69667 |
|---|---|
| Unit Price with VAT: | £564.83600 |

