Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GB35PD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20GB35PD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GB35PD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35AD[V001]-ND | £96.96910 | Parametric Equivalent |
| DTS20F11-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-35PD-6149[V001]-ND | £85.42800 | Parametric Equivalent |
| DTS20T11-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-35PD-6149V001-ND | £176.44140 | Parametric Equivalent |
| DTS20W11-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35AD[V001]-ND | £97.77500 | Parametric Equivalent |
| DTS20W11-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-35PD-6149[V001]-ND | £87.22500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £272.55000 | £1,090.20 |
| Unit Price without VAT: | £272.55000 |
|---|---|
| Unit Price with VAT: | £327.06000 |

