
2M805-004-07M8-23PA | |
|---|---|
DigiKey Part Number | 1178-2M805-004-07M8-23PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-004-07M8-23PA |
Description | 2M805 RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Shell Size - Insert 8-23 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Threaded | Applications Aerospace, Industrial, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £127.30500 | £1,273.05 |
| Unit Price without VAT: | £127.30500 |
|---|---|
| Unit Price with VAT: | £152.76600 |

