NTC Thermistor 50k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

TH350H39GBNI

DigiKey Part Number
TH350H39GBNI-ND
Manufacturer
Manufacturer Product Number
TH350H39GBNI
Description
THERM NTC 50KOHM 3952K AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3952K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Power - Max
25 mW
Length - Lead Wire
1.02" (26.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.21778£653.34
Manufacturers Standard Package
Unit Price without VAT:£0.21778
Unit Price with VAT:£0.26134