Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3510-100-110-120-PTF

DigiKey Part Number
235-1157-ND
Manufacturer
Manufacturer Product Number
RL3510-100-110-120-PTF
Description
PTC RESET FUSE 120V 80MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 120V 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
120V
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
110 mA
Resistance - 25°C (Typ)
100 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.402" Dia x 0.201" T (10.20mm x 5.10mm)
Height - Seated (Max)
0.402" (10.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.