



RL1006-11K-120-D1 | |
|---|---|
DigiKey Part Number | RL1006-11K-120-D1-ND |
Manufacturer | |
Manufacturer Product Number | RL1006-11K-120-D1 |
Description | THERMISTOR NTC 20KOHM 4356K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Disc, 2.8mm Dia x 3.6mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4356K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.8mm Dia x 3.6mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.33443 | £11,672.15 |
| Unit Price without VAT: | £2.33443 |
|---|---|
| Unit Price with VAT: | £2.80132 |

