Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHRH-2-I-F-1

DigiKey Part Number
45-EHRH-2-I-F-1-ND
Manufacturer
Manufacturer Product Number
EHRH-2-I-F-1
Description
EHRHT-2-I-F-1 WATERPROOF RELATIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Current
Output
4mA ~ 20mA
Accuracy
±2% RH
Sensitivity
-
Voltage - Supply
12V ~ 36V
Mounting Type
Chassis Mount
Operating Temperature
-29°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£318.76000£318.76
5£300.18400£1,500.92
10£293.25000£2,932.50
25£284.94960£7,123.74
Manufacturers Standard Package
Unit Price without VAT:£318.76000
Unit Price with VAT:£382.51200