
SH50T-0.9-267 | |
|---|---|
DigiKey Part Number | SH50T-0.9-267-ND |
Manufacturer | |
Manufacturer Product Number | SH50T-0.9-267 |
Description | FIXED IND 267UH 900MA 180 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 267 µH Unshielded Toroidal Inductor 900 mA 180mOhm Max Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.91485 | £582.97 |
| Unit Price without VAT: | £2.91485 |
|---|---|
| Unit Price with VAT: | £3.49782 |

