
SH50C-1.3-680 | |
|---|---|
DigiKey Part Number | TE2160-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-1.3-680 |
Description | FIXED IND 680UH 1.3A 200 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 1.3 A 200mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.252" L x 0.701" W (31.80mm x 17.81mm) | |
Height - Seated (Max) | 1.382" (35.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.70660 | £370.66 |
| Unit Price without VAT: | £3.70660 |
|---|---|
| Unit Price with VAT: | £4.44792 |

