38 µH Unshielded Toroidal Inductor 3 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-3.00-38

DigiKey Part Number
TE2186TR-ND - Tape & Reel (TR)
TE2186CT-ND - Cut Tape (CT)
TE2186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-3.00-38
Description
FIXED IND 38UH 3A 50 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38 µH Unshielded Toroidal Inductor 3 A 50mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.957" L x 0.925" W (24.30mm x 23.50mm)
Height - Seated (Max)
0.427" (10.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.49000£4.49
10£3.69200£36.92
25£3.41560£85.39
50£3.22040£161.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£2.93433£440.15
300£2.76727£830.18
450£2.67411£1,203.35
750£2.56131£1,920.98
1,050£2.48973£2,614.22
1,500£2.48677£3,730.15
Manufacturers Standard Package
Unit Price without VAT:£4.49000
Unit Price with VAT:£5.38800