Direct

SH150S-2.70-77 | |
|---|---|
DigiKey Part Number | TE2191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH150S-2.70-77 |
Description | FIXED IND 77UH 2.7A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 2.7 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.427" (10.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £3.31933 | £497.90 |
| Unit Price without VAT: | £3.31933 |
|---|---|
| Unit Price with VAT: | £3.98320 |


