
SH150S-2.24-37 | |
|---|---|
DigiKey Part Number | TE2193TR-ND - Tape & Reel (TR) TE2193CT-ND - Cut Tape (CT) TE2193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-2.24-37 |
Description | FIXED IND 37UH 2.24A 100 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 µH Unshielded Toroidal Inductor 2.24 A 100mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.388" (9.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.43000 | £4.43 |
| 10 | £3.64200 | £36.42 |
| 25 | £3.36920 | £84.23 |
| 50 | £3.17700 | £158.85 |
| 100 | £2.99800 | £299.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.77212 | £693.03 |
| 500 | £2.61450 | £1,307.25 |
| 750 | £2.52660 | £1,894.95 |
| 1,250 | £2.44938 | £3,061.73 |
| Unit Price without VAT: | £4.43000 |
|---|---|
| Unit Price with VAT: | £5.31600 |

