248 µH Unshielded Toroidal Inductor 830 mA 600mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-0.83-248

DigiKey Part Number
TE2203TR-ND - Tape & Reel (TR)
TE2203CT-ND - Cut Tape (CT)
TE2203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-0.83-248
Description
FIXED IND 248UH 830MA 600 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
248 µH Unshielded Toroidal Inductor 830 mA 600mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.388" (9.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.43000£4.43
10£3.64200£36.42
25£3.36920£84.23
50£3.17700£158.85
100£2.99800£299.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.77212£693.03
500£2.61450£1,307.25
750£2.52660£1,894.95
1,250£2.44938£3,061.73
Manufacturers Standard Package
Unit Price without VAT:£4.43000
Unit Price with VAT:£5.31600