39 µH Unshielded Toroidal Inductor 680 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-0.68-39

DigiKey Part Number
SH150S-0.68-39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH150S-0.68-39
Description
FIXED IND 39UH 680MA 300 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Toroidal Inductor 680 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.433" W (11.20mm x 11.00mm)
Height - Seated (Max)
0.301" (7.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£1.93187£1,062.53
Manufacturers Standard Package
Unit Price without VAT:£1.93187
Unit Price with VAT:£2.31824