
SH150C-3.00-77 | |
|---|---|
DigiKey Part Number | TE2214-ND |
Manufacturer | |
Manufacturer Product Number | SH150C-3.00-77 |
Description | FIXED IND 77UH 3A 80 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 3 A 80mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.827" L x 0.449" W (21.00mm x 11.40mm) | |
Height - Seated (Max) | 0.937" (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.02940 | £605.88 |
| Unit Price without VAT: | £3.02940 |
|---|---|
| Unit Price with VAT: | £3.63528 |

