
AS-311 | |
|---|---|
DigiKey Part Number | AS-311-ND |
Manufacturer | |
Manufacturer Product Number | AS-311 |
Description | CURR SENSE XFMR 15A 1:100CT VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.701" L x 0.902" W (17.80mm x 22.90mm) | |
Height - Seated (Max) | 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.29455 | £658.91 |
| Unit Price without VAT: | £3.29455 |
|---|---|
| Unit Price with VAT: | £3.95346 |

