


DG403410 | |
|---|---|
DigiKey Part Number | 570-DG403410-ND |
Manufacturer | |
Manufacturer Product Number | DG403410 |
Description | THERMISTOR NTC 40KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 40k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | 4143K | |
B25/50 | 4201K | |
B25/75 | 4246K | |
B25/85 | 4263K | |
B25/100 | 4280K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 5 | £2.01800 | £10.09 |
| 10 | £1.92800 | £19.28 |
| 25 | £1.81960 | £45.49 |
| 50 | £1.74620 | £87.31 |
| 100 | £1.67870 | £167.87 |
| 500 | £1.54282 | £771.41 |
| 1,000 | £1.49224 | £1,492.24 |
| 5,000 | £1.39036 | £6,951.80 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

