
XMC0-903A.LD | |
|---|---|
DigiKey Part Number | 3385-XMC0-903A.LD-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-903A.LD |
Description | RELAY CONTACTOR DPST 90A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 90 A 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £180.52833 | £5,415.85 |
| Unit Price without VAT: | £180.52833 |
|---|---|
| Unit Price with VAT: | £216.63400 |

