Contactor DPST-NO (2 Form A) 90 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-903A.IE

DigiKey Part Number
3385-XMC0-903A.IE-ND
Manufacturer
Manufacturer Product Number
XMC0-903A.IE
Description
RELAY CONTACTOR DPST 90A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 90 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
DPST-NO (2 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
90 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Screw Terminal, Quick Connect
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
30£179.33000£5,379.90
Manufacturers Standard Package
Unit Price without VAT:£179.33000
Unit Price with VAT:£215.19600