
XMC0-633ED | |
|---|---|
DigiKey Part Number | 3385-XMC0-633ED-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-633ED |
Description | RELAY CONTACTOR 3PST 63A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 63 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.94000 | £39.94 |
| 20 | £34.34500 | £686.90 |
| 40 | £33.16450 | £1,326.58 |
| 60 | £32.49267 | £1,949.56 |
| 100 | £31.66530 | £3,166.53 |
| Unit Price without VAT: | £39.94000 |
|---|---|
| Unit Price with VAT: | £47.92800 |

