Parametric Equivalent

XMC0-633A.FD | |
|---|---|
DigiKey Part Number | 3385-XMC0-633A.FD-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-633A.FD |
Description | RELAY CONTACTOR DPST 63A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 63 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £66.87667 | £2,006.30 |
| Unit Price without VAT: | £66.87667 |
|---|---|
| Unit Price with VAT: | £80.25200 |


