Parametric Equivalent
Parametric Equivalent

XMC0-403A.ID | |
|---|---|
DigiKey Part Number | 3385-XMC0-403A.ID-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-403A.ID |
Description | RELAY CONTACTOR DPST 40A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £31.31133 | £939.34 |
| Unit Price without VAT: | £31.31133 |
|---|---|
| Unit Price with VAT: | £37.57360 |



