Contactor DPST-NO (2 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-322.IBBD

DigiKey Part Number
3385-XMC0-322.IBBD-ND
Manufacturer
Manufacturer Product Number
XMC0-322.IBBD
Description
RELAY CONTACTOR DPST 32A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
DPST-NO (2 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Tray
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£16.38000£16.38
10£14.59400£145.94
30£13.80800£414.24
60£13.33400£800.04
120£12.87575£1,545.09
270£12.35933£3,337.02
510£11.96855£6,103.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.38000
Unit Price with VAT:£19.65600