
XMC0-251.IBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-251.IBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-251.IBBC |
Description | RELAY CONTACTOR SPST 25A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.94000 | £10.94 |
| 10 | £9.74000 | £97.40 |
| 25 | £9.30200 | £232.55 |
| 50 | £8.98260 | £449.13 |
| 100 | £8.67410 | £867.41 |
| 250 | £8.28228 | £2,070.57 |
| 500 | £7.99744 | £3,998.72 |
| Unit Price without VAT: | £10.94000 |
|---|---|
| Unit Price with VAT: | £13.12800 |

