
AZ9841-1A-24D | |
|---|---|
DigiKey Part Number | 3385-AZ9841-1A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9841-1A-24D |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer American Zettler | Must Release Voltage 2.4 VDC |
Series | Operate Time 5 ms |
Packaging Box | Release Time 2 ms |
Part Status Active | Features 280-ISO |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 55 mA | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.3W |
Switching Voltage 75VDC - Max | Coil Resistance 436 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.83920 | £919.60 |
| Unit Price without VAT: | £1.83920 |
|---|---|
| Unit Price with VAT: | £2.20704 |

