
AZ977-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ977-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ977-1A-12DE |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer American Zettler | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Box | Release Time 7 ms |
Part Status Active | Features MICRO-ISO, Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 123.7 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 115°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 1.5W |
Switching Voltage 150VDC - Max | Coil Resistance 97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.40311 | £1,403.11 |
| Unit Price without VAT: | £1.40311 |
|---|---|
| Unit Price with VAT: | £1.68373 |

