
AZ9711-1C-12DETK | |
|---|---|
DigiKey Part Number | 3385-AZ9711-1C-12DETK-ND |
Manufacturer | |
Manufacturer Product Number | AZ9711-1C-12DETK |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.8 VDC |
Manufacturer American Zettler | Must Release Voltage 0.7 VDC |
Series | Operate Time 5 ms |
Packaging Box | Release Time 3 ms |
Part Status Active | Features Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 133.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 1.6W |
Switching Voltage 150VDC - Max | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.14220 | £942.66 |
| Unit Price without VAT: | £3.14220 |
|---|---|
| Unit Price with VAT: | £3.77064 |

