
AZ971-1A-24D | |
|---|---|
DigiKey Part Number | 3385-AZ971-1A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ971-1A-24D |
Description | RELAY AUTOMOTIVE SPST 45A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 16.8 VDC |
Manufacturer American Zettler | Must Release Voltage 1.44 VDC |
Series | Operate Time 5 ms |
Packaging Box | Release Time 3 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.3 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 45 A | Coil Resistance 362 Ohms |
Switching Voltage 75VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.36784 | £1,367.84 |
| Unit Price without VAT: | £1.36784 |
|---|---|
| Unit Price with VAT: | £1.64141 |

