
AZ9421A-1CT-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ9421A-1CT-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9421A-1CT-12DE |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 9 VDC |
Manufacturer American Zettler | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 5 ms |
Part Status Active | Features Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 66.7 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Coil Power 800mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.84855 | £1,697.10 |
| Unit Price without VAT: | £0.84855 |
|---|---|
| Unit Price with VAT: | £1.01826 |

