Parametric Equivalent

AZ8512P2S-1.5TR | |
|---|---|
DigiKey Part Number | 3385-AZ8512P2S-1.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ8512P2S-1.5TR |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 11.3 Ohms |
Coil Current 132.7 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8512P2S-1.5 | American Zettler | 0 | 3385-AZ8512P2S-1.5-ND | £1.92853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | £1.97738 | £7,118.57 |
| Unit Price without VAT: | £1.97738 |
|---|---|
| Unit Price with VAT: | £2.37286 |

