AZ850-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,113
Unit Price: £1.62000
Datasheet
Image for AZ850-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ850-12

DigiKey Part Number
3385-AZ850-12-ND
Manufacturer
Manufacturer Product Number
AZ850-12
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
1 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
1.028 kOhms
Coil Current
11.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQ2-12VPanasonic Industry4,113255-1002-5-ND£1.62000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.41000£1.41
20£1.21400£24.28
40£1.17275£46.91
60£1.14900£68.94
100£1.11980£111.98
260£1.06727£277.49
500£1.03268£516.34
1,000£0.99725£997.25
5,000£0.91947£4,597.35
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200