General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8222-2C-3DSSE

DigiKey Part Number
3385-AZ8222-2C-3DSSE-ND
Manufacturer
Manufacturer Product Number
AZ8222-2C-3DSSE
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.4 VDC
Packaging
Box
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
240VAC, 120VDC - Max
Relay Type
General Purpose
Load - Max Switching
480VA, 240W
Coil Resistance
60 Ohms
Coil Current
50 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
4,000£1.01011£4,040.44
Unit Price without VAT:£1.01011
Unit Price with VAT:£1.21213