
L996-MUBC-3D | |
|---|---|
DigiKey Part Number | 2460-L996-MUBC-3DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L996-MUBC-3D |
Description | LED BLUE PLCC6 SMD |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.1V 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.80mm |

