
L381L-LEPGB-CTI | |
|---|---|
DigiKey Part Number | 2460-L381L-LEPGB-CTITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L381L-LEPGB-CTI |
Description | 5050 RGB IC SMD LED W/Cap-Touch |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |

