
L3640ED-H3062 | |
|---|---|
DigiKey Part Number | 2460-L3640ED-H3062-ND |
Manufacturer | |
Manufacturer Product Number | L3640ED-H3062 |
Description | LED CBI 3MM RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Round with Flat Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 180° | |
Lens Type | Diffused | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |

