Yellow 590nm LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L314KYD

DigiKey Part Number
2460-L314KYD-ND
Manufacturer
Manufacturer Product Number
L314KYD
Description
LED YELLOW DIFFUSED T/H
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.