
L234NPGC-TR | |
|---|---|
DigiKey Part Number | 2460-L234NPGC-TR-ND |
Manufacturer | |
Manufacturer Product Number | L234NPGC-TR |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.80mm L x 1.20mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |

