
L196L-QYGC-MSF | |
|---|---|
DigiKey Part Number | 2460-L196L-QYGC-MSFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L196L-QYGC-MSF |
Description | 0603 Yellow Green SMD LED with B |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Yellow-Green 1.60mm L x 0.80mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow-Green | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 0.80mm W |

