
L196L-QEC-MSF | |
|---|---|
DigiKey Part Number | 2460-L196L-QEC-MSFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L196L-QEC-MSF |
Description | 0603 Red SMD LED with Built in M |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red 1.60mm L x 0.80mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 0.80mm W |

