White LED Indication - Discrete 3.5V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L196L-NWC-TR

DigiKey Part Number
2460-L196L-NWC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L196L-NWC-TR
Description
LED WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L196L-NWC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
MARKETPLACE PRODUCT
Will ship in approximately 77 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.