
L170B-LBC-BQ | |
|---|---|
DigiKey Part Number | 2460-L170B-LBC-BQ-ND |
Manufacturer | |
Manufacturer Product Number | L170B-LBC-BQ |
Description | LED BLUE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm |

