Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 21.000" (533.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 21.000" (533.40mm)
Din Rail Options

TS3575SOL

DigiKey Part Number
ADR3575-U2100-ND
Manufacturer
Manufacturer Product Number
TS3575SOL
Description
DIN RAIL 35MMX7MM UNSLOT 21" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 21.000" (533.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
21.000" (533.40mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.04000£2.04
5£1.73200£8.66
10£1.62400£16.24
25£1.49760£37.44
50£1.41400£70.70
100£1.33920£133.92
250£1.25236£313.09
500£1.19456£597.28
1,000£1.14280£1,142.80
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800
Alternate Length
DIN RAIL 35MMX7MM UNSLOT 78" STL
In-Stock: 468
Unit Price: £6.15000
DIN RAIL 35MMX7MM UNSLOT 3" STL
In-Stock: 262
Unit Price: £0.63000
DIN RAIL 35MMX7MM UNSLOT 4" STL
In-Stock: 0
Unit Price: £0.72000
DIN RAIL 35MMX7MM UNSLOT 5" STL
In-Stock: 542
Unit Price: £0.80000
DIN RAIL 35MMX7MM UNSLOT 6" STL
In-Stock: 208
Unit Price: £0.88000