


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U1900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 19" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 19.000" (482.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 5 | £2.43800 | £12.19 |
| 10 | £2.28900 | £22.89 |
| 25 | £2.11560 | £52.89 |
| 50 | £2.00100 | £100.05 |
| 100 | £1.89830 | £189.83 |
| 250 | £1.77912 | £444.78 |
| 500 | £1.69982 | £849.91 |
| 1,000 | £1.62873 | £1,628.73 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |












