


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 9" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 9.000" (228.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 5 | £1.36400 | £6.82 |
| 10 | £1.27700 | £12.77 |
| 25 | £1.17520 | £29.38 |
| 50 | £1.10820 | £55.41 |
| 100 | £1.04840 | £104.84 |
| 250 | £0.97884 | £244.71 |
| 500 | £0.93262 | £466.31 |
| 1,000 | £0.89120 | £891.20 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |












