KL304147 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 273
Unit Price: £1.62000

Parametric Equivalent


American Electrical Inc.
In Stock: 98
Unit Price: £1.62000
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: £0.87567

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: £0.87567

Parametric Equivalent


American Electrical Inc.
In Stock: 101
Unit Price: £1.62000

Parametric Equivalent


American Electrical Inc.
In Stock: 103
Unit Price: £1.62000

Parametric Equivalent


American Electrical Inc.
In Stock: 118
Unit Price: £1.62000

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: £0.87567

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: £0.87567
Terminal Block Connector 2 Position Feed Through Orange 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KL304147

DigiKey Part Number
288-KL304147-ND
Manufacturer
Manufacturer Product Number
KL304147
Description
AVK 6 FT TERMINAL BLOCK ORANGE 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 8-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
630V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
60£0.87567£52.54
Manufacturers Standard Package
Unit Price without VAT:£0.87567
Unit Price with VAT:£1.05080