
DINR-UPS-300 | |
|---|---|
DigiKey Part Number | 288-DINR-UPS-300-ND |
Manufacturer | |
Manufacturer Product Number | DINR-UPS-300 |
Description | DIN RAIL UPS 300W UL 1778, I/O 1 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 500VA / 300W 120V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input | 120VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 500VA / 300W | |
AC Outlets | - | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V, 230V, 240V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, CSA, UL | |
Size / Dimension | 11.063" L x 4.567" W (281.00mm x 116.00mm) | |
Height | 4.882" (124.00mm) | |
Weight | - |

