CRIMP PISTOL 24-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 25
Unit Price: £127.34000
Datasheet
Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRIMP PISTOL 24-10

DigiKey Part Number
288-1407-ND
Manufacturer
Manufacturer Product Number
CRIMP PISTOL 24-10
Description
TOOL HAND CRIMPER 10-24AWG FRONT
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
10-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Front Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes